You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Reference, Micropower, Shunt - Fixed, 2.5V, SOT-23-3 - 

LM4431M3-2.5/NOPB

LM4431M3-2.5/NOPB - Voltage Reference, Micropower, Shunt - Fixed, 2.5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4431M3-2.5/NOPB
Order Code:
SC16220
Product Range
-

Product Overview

The LM4431 series micropower shunt Voltage Reference for use with energy management. The LM4431's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4431 easy to use. The operating current range is 100μA to 15mA. The LM4431 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the parts have an accuracy of better than ±2.0% at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • 2.5V Fixed reverse breakdown voltage
  • 35μVRMS Typical low output noise (10Hz to 10kHz)

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management

Product Information


:
Shunt - Fixed

:
-

:
2.45V

:
2.55V

:
2%

:
± 30ppm/°C

:
SOT-23

:
3Pins

:
Surface Mount

:
-

:
0°C

:
70°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

34 In stock Need more?

???PF_PDP_RSP_SUP???

£0.46 ( £0.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --