You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.3V/µs Slew Rate, 0.6MHz Bandwidth Precision Operational Amplifier in PDIP-8 Package - 

OP07CP .

OP07CP . - 0.3V/µs Slew Rate, 0.6MHz Bandwidth Precision Operational Amplifier in PDIP-8 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP07CP .
Order Code:
SC17116
Product Range
OP07X Series

Product Range Selector (OP07X Series)

See all from this product range

Product Overview

These devices offer low offset and long-term stability by means of a low-noise, chopper less, bipolar-input-transistor amplifier circuit. For most applications, external components are not required for offset nulling and frequency compensation. The true differential input, with a wide input-voltage range and outstanding common-mode rejection, provides maximum flexibility and performance in high-noise environments and in non-inverting applications. Low bias currents and extremely high input impedances are maintained over the entire temperature range. The OP07 is unsurpassed for low-noise, high-accuracy amplification of very-low-level signals.
  • Low noise
  • No external components required
  • Replace chopper amplifiers at a lower cost
  • Wide input-voltage range
  • Wide supply-voltage range 

Applications

Audio, Signal Processing, Communications & Networking

Product Information


:
1 Amplifier

:
600kHz

:
0.3V/µs

:
± 3V to ± 18V

:
DIP

:
8Pins

:
0°C

:
70°C

:
OP07X Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

Deliveries start from 24/10/21

Notify me when back in stock

£1.88 ( £2.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.88 (£2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --