You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC, OP AMP, DUAL JFET, SMD, SOIC8 - 

TL072BCD New

TL072BCD - IC, OP AMP, DUAL JFET, SMD, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL072BCD
Order Code:
SC18498

Product Overview

The TL072BCD is a low-noise JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset currents. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Internal frequency compensation
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 0.003% Typical low total harmonic distortion
  • 18nV/√Hz at f=1kHz Typical low noise
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control, Alternative Energy, Signal Processing, Audio

Product Information


:
2 Amplifier

:
3MHz

:
13V/µs

:
7V to 36V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

10 In stock Need more?

£1.07 ( £1.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --