You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulators, Fixed, 5.3V To 25V Input, 3.3V And 0.5A Out, SOT-223-4 - 

UA78M33CDCYR

UA78M33CDCYR - Linear Voltage Regulators, Fixed, 5.3V To 25V Input, 3.3V And 0.5A Out, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA78M33CDCYR
Order Code:
SC16410
Product Range
3.3V Linear Voltage Regulators

Product Range Selector (3.3V Linear Voltage Regulators)

See all from this product range

Product Overview

The UA78M33CDCYR is a fixed-voltage Positive Voltage Regulator is designed for a wide range of applications. The applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. Each of these regulators can deliver up to 500mA of output current. The internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulators.
  • Green product and no Sb/Br
  • 3-terminal regulators
  • No external components
  • Internal thermal-overload protection
  • High power-dissipation capability
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation

Applications

Power Management, Signal Processing

Product Information


:
Fixed

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
5.3V

:
25V

:
3.3V Linear Voltage Regulators

:
500mA

:
500mA

:
0

:
4Pins

:
Surface Mount

:
0°C

:
125°C

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --