You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USB WiFi Adaptor for Raspberry Pi - 

100008

100008 - USB WiFi Adaptor for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
100008
Order Code:
SC13270
Catalogue page:
  CPCC/1585

Product Overview

This Tiny wireless adapter is easy to use and easy to set up. If you are tired of dealing with all those messy wires to connect your Raspberry Pi to your network - then this is the item you need.
  • 2.4 GHz, ISB Band
  • Low Power (<110mA) with Advanced Power Management
  • Host Interface: USB 2.0/1.1
  • LED: Link/Activity

Footnotes

Note: Does not support Windows 10 IoT on Raspberry Pi 2, please see DW220XWXX for compatible product

Product Information

Find similar products Choose and modify the attributes above to find similar products.

100008 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LM TECHNOLOGIES

USB WiFi Adaptor 300Mbps

Frequency RF:-; Module Applications:-; Module Interface:-; Product Range:-; SVHC:No SVHC (17-Dec-2015)

     

Each

1+ £15.63 (£18.76)   ( ) 3+ £14.34 (£17.21)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

WiFi Module 2.4GHz with UFL Connector

Frequency RF:2.5GHz; Module Applications:Wireless Connectivity; Module Interface:I2C, I2S, SPI, UART; Product Range:-; SVHC:No SVHC (15-Jan-2019)

     

Each

1+ £3.49 (£4.19)   ( ) 5+ £2.99 (£3.59)   ( ) More Pricing...

Restricted Item Add

208 In stock

208 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/03/20

£5.00 ( £6.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange