You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Conductor Through Terminal Block with Lever Locks, 35mm DIN Rail, 24 AWG to 12 AWG, 600V, 32A, Clear -
TGR-QC-2-2-D32-CLR
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-QC-2-2-D32-CLR
- Order Code:
- CN26851
- Product Range
- TGR-QC-2-2-D32 Series
- Also Known As:
- GTIN UPC EAN: 5060892275967
- Technical Datasheet:
- TGR-QC-2-2-D32-CLR Datasheet
Product Range Selector (TGR-QC-2-2-D32 Series)
See all from this product rangeProduct Overview
- 35mm DIN rail mount 4 Conductor terminal block with lever locks (2 In / 2 Out)
- Lever termination for faster installation
- Screwless connection
- Fits cable sizes from: 0.2mm² to 4mm² / 24 AWG to 12 AWG
- Strip length: 9mm to 10mm
- Rated voltage: 600V
- Rated current: 32A
- Packs of 5
Product Information
- :
- -
- :
- 4Ways
- :
- 24AWG
- :
- 12AWG
- :
- -
- :
- Clamp
- :
- 32A
- :
- 600V
- :
- TGR-QC-2-2-D32 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.22 (£8.66) | ( ) |
| 10+ | £6.96 (£8.35) | ( ) |
| 25+ | £6.62 (£7.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























