0
0 Items£0.00
ex VAT
ex VAT

4" x 4" (100mm x 100mm) Fence Post Cap, Oxide Red - FPC100

TIMCO FPC100 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMCO
Manufacturer Part NoFPC100
Order CodeFN05057
Also Known AsGTIN UPC EAN: 5055893365014
44 In Stock

Need more?

QuantityPrice (ex VAT)
1+£2.10
25+£1.92
Price for:Each
Minimum: 1
Multiple: 1
£2.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTIMCO
Manufacturer Part NoFPC100
Order CodeFN05057
Also Known AsGTIN UPC EAN: 5055893365014
Size (mm)100mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length100mm
External Diameter-
Fastener MaterialCarbon Steel
Wire Diameter-
Product RangeTimco - Fence Post Caps
SVHCNo SVHC (17-Jan-2023)

Product Overview

Fence post caps create the perfect decorative finish to the top of fence posts and also protect the top of the fence post from weather. Can also be over painted if you wish to match with a different fence colour.

  • Perfect decorative finish to the top of fence posts
  • Protects the top of the fence post from weather damage
  • Oxide red powder coating to protect from rust
  • Can be painted over to match with a different fence colour
  • To Suit Post Size: 100mm x 100mm

Technical Specifications

Size (mm)

100mm

Thread Size - Metric

-

External Diameter

-

Wire Diameter

-

SVHC

No SVHC (17-Jan-2023)

Thread Size - Imperial

-

Body Length

100mm

Fastener Material

Carbon Steel

Product Range

Timco - Fence Post Caps

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.12