You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" x 4" (100mm x 100mm) Bolt Secure Drive in Fence Post Spike, Hot Dipped Galvanised -
PSB100600G
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- PSB100600G
- Order Code:
- FN05032
- Also Known As:
- GTIN UPC EAN: 5055893386507
Product Range Selector (Timco - Post Spikes)
See all from this product rangeProduct Overview
- Features a 4 fin steel spike to ensure a solid, permanent, wind resistant fit
- Prevents against post rot and decay as it will hold the base of the post above ground level
- Hot dipped galvanised for maximum rust protection
- Can be painted over
- To Suit Post Size: 100mm x 100mm
- Spike Length: 600mm
- Post Holder Length: 150mm
- Total Length: 750mm
Contents
Post Spike, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts
Product Information
- :
- 100mm
- :
- -
- :
- -
- :
- 600mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Post Spikes
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.42 (£16.10) | ( ) |
8+ | £12.99 (£15.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.