You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.25" Ceiling Speaker, 100V 60W RMS -
F-2852C
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- F-2852C
- Order Code:
- LS03545
- Technical Datasheet:
- F-2852C Datasheet
Product Overview
- Removable locking connectors with screw terminals
- White metal front grilles
- Designed for higher power (60W) applications in locations with higher ceilings in the range of 3-6m
- Equipped with back can meeting heat-resistant specifications
- Equipped with a diffuser for wide dispersion of high frequencies
- 160mm Cone driver with HF dome
- Low impedance: 8Ω & 16Ω (adjustable)
- Power handling: 60W (100V), 60W (16Ω), 90W (8Ω)
Product Information
- :
- 60, 30, 15, 3W
- :
- 60Hz
- :
- 20kHz
- :
- 280mm
- :
- 227mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £147.80 (£177.36) | ( ) |
5+ | £132.37 (£158.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.