You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
L200 2.5" SATA 6Gb/s Hard Drive, 1TB -
HDWL110UZSVA
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- HDWL110UZSVA
- Order Code:
- CS33039
- Product Range
- Toshiba L200
- Also Known As:
- GTIN UPC EAN: 4547808810739
- Technical Datasheet:
- HDWL110UZSVA Datasheet
Product Range Selector (Toshiba L200)
See all from this product rangeProduct Overview
- Advanced Format (AF) low profile 9.5mm 2.5" hard drive
- SATA 6Gb/s with 128MB cache buffer, 5400 rpm
- Toshiba Dynamic Cache Technology
- Low power consumption
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5"
- :
- SATA 6 Gb/s
- :
- 1GB
- :
- 5400rpm
- :
- 8MB
- :
- Toshiba L200
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.95 (£55.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.