You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX3000 Dual Band WiFi 6 Wireless Router - 

ARCHER AX50

ARCHER AX50 - AX3000 Dual Band WiFi 6 Wireless Router
ARCHER AX50 - AX3000 Dual Band WiFi 6 Wireless Router
ARCHER AX50 - AX3000 Dual Band WiFi 6 Wireless Router
ARCHER AX50 - AX3000 Dual Band WiFi 6 Wireless Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER AX50
Order Code:
CS33415
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 6935364030711
Technical Datasheet:
ARCHER AX50   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

Product Overview

The Archer AX50 allows you to experience true next-gen wireless connectivity with WiFi 6 (802.11ax). WiFi 6 includes a range of advanced technologies such as OFDMA, MU-MIMO and 1024QAM which provide a drastic improvement to network speed whilst being backwards compatible with older standards.
  • Ultimate dual band wireless speeds up to 574Mb/s (2.4GHz) & 2402Mb/s (5GHz)
  • Dual core Intel CPU simultaneously manages and accelerates wired and wireless signals
  • OFDMA greatly improves network capacity to support more devices simultaneously
  • High gain antennas with Beamforming technology ensure greater coverage & stronger connections
  • Advanced QoS for effective bandwidth management
  • Built-in Media Server and USB 3.0 port for easy file sharing
  • Link aggregation support for external storage devices
  • Comprehensive network protection with TP-Link Homecare™ powered by Trend Micro™
  • 64/128-bit WEP, WPA/WPA2 and WPA/WPA2-PSK wireless encryption
  • Integrated parental controls and antivirus protection
  • Guest network, Access control list and secure VPN features
  • High speed Gigabit LAN and WAN ports for faster wired data transfer
  • Connections: 1x RJ45 WAN, 4x RJ45 LAN, 1x USB 3.0
  • Dimensions (HxWxD): 39x260x135mm

Contents

Router, AC adaptor, Ethernet cable and user guide

Product Information


:
TP-Link Archer

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 6935364030711

Due to global supply chain disruption, some lead times may be subject to change.

2 In stock Need more?

£124.58 ( £149.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £124.58 (£149.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --