You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE9300 Tri-Band WiFi 7 Gaming Router, WPA3 -
ARCHER GE550
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER GE550
- Order Code:
- CS38077
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 1210002607469
- Technical Datasheet:
- ARCHER GE550 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Three WiFi bands with combined speeds up to 9Gb/s; 574Mb/s (2.4GHz), 2882Mb/s (5GHz) & 5764Mb/s (6GHz)
- Four internal antennas with optimal positioning ensure maximum coverage throughout your home
- Advanced 4096-QAM provides greater capacity for demanding applications
- Up to 320MHz bandwidth enables more simultaneous connections at high speed
- Multi-Link Operation boosts network reliability and reduces interference
- Quad core processor for turbocharged performance
- Unique hardware design with specially designed vent and heatsinks to dissipate heat effectively
- Stylish integrated LED lighting with multiple effects to create an immersive atmosphere
- Comprehensive network feedback with dedicated Game Panel
- Automatically detects and optimises gaming streams with QoS
- Dedicated Gaming LAN port prioritises device traffic for lag-free connections
- EasyMesh compatible, instantly create a seamless whole-home mesh network with compatible range extenders
- Fully featured home network protection with TP-Link's HomeShield service (Advanced features require a paid subscription)
- Robust protection with WPA/WPA/WPA3 and WPA/WPA2-Enterprise security encryption
- Comprehensive parental controls to block inappropriate content
- Integrated USB 3.0 port allows you to share files from external storage devices
- Built-in Media Server allows you access multimedia files from any device on the network
- Connections: 1x 5GbE RJ45 WAN, 1x 5GbE RJ45 LAN, 3x 2.5GbE RJ45 LAN, 1x USB 3.0
- Dimensions (HxWxD): 193x237x130mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £223.32 (£267.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.