You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Deco AC1300 Whole Home WiFi System, Triple Pack - 

DECO M5

DECO M5 - Deco AC1300 Whole Home WiFi System, Triple Pack
DECO M5 - Deco AC1300 Whole Home WiFi System, Triple Pack
DECO M5 - Deco AC1300 Whole Home WiFi System, Triple Pack
DECO M5 - Deco AC1300 Whole Home WiFi System, Triple Pack
DECO M5 - Deco AC1300 Whole Home WiFi System, Triple Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
DECO M5
Order Code:
CS31235
Product Range
TP-Link Deco
Also Known As:
GTIN UPC EAN: 6935364083281
Technical Datasheet:
DECO M5   Datasheet
Catalogue page:
  CPCC/581
See all Technical Docs

Product Overview

Create a seamless Wi-Fi network throughout your home so you can connect wherever you are. Adaptive Routing Technology automatically assigns your devices to the best Deco unit as you move from room to room. This pack contains three Deco units to create a seamless wireless network.
  • Intelligent Quality of Service (QoS) prioritises devices and applications for faster performance
  • TP-Link HomeCare provides robust parental controls and security for connected devices
  • 3 Year built-in antivirus and malware protection
  • Intrusion Prevention System protects your network against external attacks
  • WPA/WPA2 encryption and SPI firewall
  • Easy setup and remote management via smartphone/tablet app
  • Comprehensive reporting with a monthly list of usage, blocked content and security threats
  • Connections: 2x RJ45 LAN/WAN, 1x USB-C (power)
  • Dimensions (HxDia.): 38x120mm

Contents

3x Deco unit, 3x AC adaptor, Ethernet cable and user guide

Product Information

:
TP-Link Deco
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6935364083281

DECO M5 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £157.42 (£188.90)   ( )

Restricted Item Add
     

Each

1+ £79.64 (£95.57)   ( )

Restricted Item Add

BT

AC2500 Whole Home WiFi System

Product Range:BT Whole Home Wi-Fi

     

Each

1+ £158.32 (£189.98)   ( )

Restricted Item Add
     

Each

1+ £179.95 (£215.94)   ( )

Restricted Item Add
     
Restricted Item Add

TP-LINK

AV600 600Mbps Passthrough Powerline Starter Kit

Product Range:-; Available until stocks are exhausted Alternative available

     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     

Each

1+ £162.78 (£195.34)   ( )

Restricted Item Add

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

£199.95 ( £239.94 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £199.95 (£239.94)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews