You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX1800 Wireless Gigabit Ceiling Mount Access Point - 

EAP620 HD

EAP620 HD - AX1800 Wireless Gigabit Ceiling Mount Access Point
EAP620 HD - AX1800 Wireless Gigabit Ceiling Mount Access Point
EAP620 HD - AX1800 Wireless Gigabit Ceiling Mount Access Point
EAP620 HD - AX1800 Wireless Gigabit Ceiling Mount Access Point
EAP620 HD - AX1800 Wireless Gigabit Ceiling Mount Access Point

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
EAP620 HD
Order Code:
CS34063
Also Known As:
GTIN UPC EAN: 6935364030759
Technical Datasheet:
EAP620 HD   Datasheet
See all Technical Docs

Product Overview

Enterprise class, dual-band wireless access point designed to connect multiple devices simultaneously in high density environments. The EAP620 HD features the latest WiFi 6 technologies and utilises OFDMA & MU-MIMO to increase network capacity for multi-user throughput.
  • WiFi 6 speeds up to 574Mb/s on 2.4GHz and 1201Mb/s on 5GHz band
  • Centralised cloud management with TP-Link Omada & SDN integration
  • Advanced RF management and OFDMA for optimising data channel use
  • Rich feature set for boosting efficiency; Band Steering, Load Balancing and Airtime Fairness
  • 802.11k/v Signal Auto Transition for seamless roaming support
  • Standard 802.3af/at & passive PoE support for flexible deployment options
  • WEP, WPA/WPA2/WPA3 Personal & Enterprise wireless encryption
  • Secure guest network function with multiple authentication options
  • Gigabit Ethernet PoE+ port
  • Ceiling/wall mounting kit included for easy installation
  • Dimensions (HxWxD): 64x243x243mm

Contents

Access point, AC adaptor, mounting kit and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 6935364030759

Due to global supply chain disruption, some lead times may be subject to change.

3 In stock Need more?

£149.99 ( £179.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £149.99 (£179.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --