You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 8 Port Gigabit Easy Managed Switch -
ES208G
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ES208G
- Order Code:
- CS38242
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002600675
- Technical Datasheet:
- ES208G Datasheet
Product Overview
- Equipped with eight Gigabit LAN ports
- All ports support auto negotiation and Auto-MDI/MDI-X
- 16Gb/s Switching capacity with 8K MAC address table
- Port-based/802.1p/DSCP Quality of Service (QoS) with 8 priority queues
- Automatic Loop Prevention, VLAN and IGMP Snooping
- Plug & play design for instant connectivity and simple configuration for additional features
- Centralised cloud management via the Omada app or web-based interface
- Compact housing with fanless design for silent operation
- Durable metal enclosure with ±6kV Surge protection
- Practical design is suitable for desktop & wall mounting
- Connections: 8x RJ45 LAN
- Dimensions (HxWxD): 25x158x101mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.18 (£31.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























