You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable 3G/4G Wireless N Router -
TL-MR3020 V3.2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-MR3020 V3.2
- Order Code:
- CS32591
- Also Known As:
- GTIN UPC EAN: 6935364082352
- Technical Datasheet:
- TL-MR3020 V3.2 Datasheet
Product Overview
- Compatible with most LTE/HSPA+/HSUPA/HSDPA/UMTS/EVDO 3G and 4G USB modems
- Three operating modes: 3G/4G Router, WISP Client Router & AP Mode
- Quick mode selection via hardware switch
- Wireless N transfer speeds up to 300Mb/s
- Bandwidth control allocates necessary speed to each connected device to ensure consistent network quality
- Intuitive web based UI for easy installation
- Access Control, Parental Controls and Guest Network functions
- 64/128-bit WEP and WPA/WPA2, WPA/WPA2-PSK wireless security
- WPS Button for one-touch WPA wirelss encryption
- Connections: 1x 10/100 RJ45 (LAN/WAN), USB 2.0, Micro USB (power)
- Dimensions (HxWxD): 22x74x67mm
Contents
Wireless router, USB cable, Ethernet cable and user guide
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.98 (£25.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.