You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AV1300 Gigabit Passthrough Powerline Starter Kit - 

TL-PA8010P KIT V2

TL-PA8010P KIT V2 - AV1300 Gigabit Passthrough Powerline Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-PA8010P KIT V2
Order Code:
CS31542
Also Known As:
GTIN UPC EAN: 6935364098605
Catalogue page:
  CPCC/580
See all Technical Docs

Product Overview

Bring high speed internet access to any area in your house with a mains socket. Use your existing mains wiring to create a ultra fast powerline network suitable for 4K streaming and online gaming.
  • HomePlug AV2 compliant transfer rates up to 1300Mb/s; ideal for smooth 4K video streaming
  • 2x2 MIMO technology provides increased throughput over powerline that results in faster speeds and greater stability
  • Plug and play setup, no configuration required
  • Passthrough design to maintain socket access
  • Integrated mains filter to reduce interference
  • 128-bit AES Powerline security encryption
  • Automatic power saving mode to reduce power consumption by up to 85%
  • Up to 300m range over power lines
  • Supports Win 7/8/10, Linux and Mac OS
  • Dimensions (HxWxD): 131x71x42mm

Contents

Powerline adaptors, Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6935364098605

TL-PA8010P KIT V2 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

BT

AC2500 Whole Home WiFi System

Product Range:BT Whole Home Wi-Fi

     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

22 In stock

22 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20/07/20

£59.95 ( £71.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £59.95 (£71.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange