You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PoE Injector - 

TL-POE150S

TL-POE150S - PoE Injector
TL-POE150S - PoE Injector
TL-POE150S - PoE Injector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-POE150S
Order Code:
CS21284
Also Known As:
GTIN UPC EAN: 6935364030506
Technical Datasheet:
TL-POE150S   Datasheet
Catalogue page:
  CPCC/605
See all Technical Docs

Product Overview

Expand your network and install PoE devices such as IP cameras and phones in locations with no power outlet. Works with all IEEE 802.3af PoE compliant PDs (Powered Devices) and PoE Receiver Adaptors.
  • Delivers power and data over the same cable up to maximum range of 100m
  • Uses power classification to automatically determine the necessary power requirements
  • Fully complies with 802.3af standard
  • Short circuit protection
  • Simple installation, no configuration required
  • Connections: 1x 10/100 RJ45, 1x 10/100 PoE RJ45
  • Dimensions (HxWxD): 24x81x52mm

Contents

Contents: PoE injector, AC adaptor, Ethernet cable and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6935364030506

TL-POE150S - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add
     

Each

1+ £21.28 (£25.54)   ( )

Restricted Item Add
     

Each

1+ £6.78 (£8.14)   ( )

Restricted Item Add

STONTRONICS

PoE Single Port Injector 48Vdc 0.35A 16.8W

Approval Category:CE, FCC, RoHS; Current Rating:350mA; Efficiency:70%; External Depth:85mm; External Length / Height:36mm; External Width:76mm; Line Regulation:1%; Load Regulation:2%; Operating

     

Each

1+ £41.76 (£50.11)   ( ) 5+ £39.05 (£46.86)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £108.63 (£130.36)   ( )

Restricted Item Add

STONTRONICS

PoE Single Port Injector 50Vdc 0.7A 35W

Approval Category:CE, FCC, RoHS; Current Rating:700mA; Efficiency:80%; External Depth:140mm; External Length / Height:40mm; External Width:75mm; Line Regulation:1%; Load Regulation:2%; Operating

     

Each

1+ £72.66 (£87.19)   ( ) 5+ £69.95 (£83.94)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £64.95 (£77.94)   ( )

Restricted Item Add
     

Each

1+ £35.52 (£42.62)   ( ) 3+ £32.81 (£39.37)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £23.99 (£28.79)   ( ) 3+ £22.13 (£26.56)   ( ) More Pricing...

Restricted Item Add

169 In stock

169 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/05/19

£24.31 ( £29.17 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.31 (£29.17)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews