You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jersey 17" Laptop Backpack, Black -
25669
New- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25669
- Order Code:
- CS38801
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439256697
- Technical Datasheet:
- 25669 Datasheet
Product Overview
- Practical and spacious backpack that holds everything you need
- Shockproof main compartment is suitable for laptops up to 17"
- IPX4 Water resistant coating keeps your belongings safe and dry
- Full opening main compartment, four internal zipped pockets and top & side pockets
- Built-in AirTag pocket lets you keep tabs on your backpack at all times
- Reinforced back panel
- Padded shoulder straps, chest strap and handy side handle
- Built-in trolley strap for easily attaching to a suitcase
- Made with recycled PET bottles to reduce environmental impact
- 5 Year limited manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 18.50"
- :
- 470mm
- :
- 11.81"
- :
- 300mm
- :
- 5.51"
- :
- 140mm
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.99 (£59.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























