You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LC 25x50 Euro Angled Multimode Fiber Module, White - 

OL45MMWHAX

OL45MMWHAX - LC 25x50 Euro Angled Multimode Fiber Module, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
OL45MMWHAX
Order Code:
CS34161
Product Range
FIBERMOD Series
Also Known As:
GTIN UPC EAN: 5055386508423
Technical Datasheet:
OL45MMWHAX   Datasheet
See all Technical Docs

Product Range Selector (FIBERMOD Series)

See all from this product range

Product Overview

Angled LC Duplex multimode fibre module, with a Euro Style housing and designed for use with industry standard faceplates, and trunking installations.
  • Multi-mode fiber female to female LC/LC duplex couplers
  • Compatible with most Euro style 25x50mm faceplate outlets
  • Angled design avoids cable bending issues
  • ABS UL94-V0 keystone mount with polycarbonate faceplate adaptor
  • Dimensions: 25x50x33mm
  • Weight: 9g

Product Information


:
LC Duplex

:
LC Duplex

:
-

:
-

:
45° Angle Adapter

:
FIBERMOD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5055386508423

Due to global supply chain disruption, some lead times may be subject to change.

69 In stock Need more?

£3.55 ( £4.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.55 (£4.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.25 (£3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --