You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CodeBug Educational 5 Pack - 

CODEBUG-EDU5

CODEBUG-EDU5 - CodeBug Educational 5 Pack
CODEBUG-EDU5 - CodeBug Educational 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UCREATE UCREATE
Manufacturer Part No:
CODEBUG-EDU5
Order Code:
SC13956
Product Range
CodeBug
Technical Datasheet:
CODEBUG-EDU5   Datasheet
Catalogue page:
  CPCC/1593
See all Technical Docs

Product Overview

CodeBug™ is a fun, engaging, entry level introduction to simple programming and electronic concepts to anyone, at any age. It is easy to program using the online interface, which features colourful drag and drop blocks, an in-browser emulator and engaging community features. It enables you to create your own games, clothes, robots or whatever other inventions you have in mind.
  • Plugs onto Raspberry Pi GPIO as an add-on
  • Starting point for Internet of Things devices
  • Versatile I/O interface to connect lights, switches, sensors, motors and more
  • 5x5 Red LED grid with 2 user buttons
  • 6 Touch sensitive I/O pads (4 I/O, power and ground)
  • Drag and drop programming from web browser
  • Windows, Mac and Linux compatible
  • Micro USB connector for programming and power
  • Expansion port for I2C, SPI and UART
  • Online project storage and sharing

Product Information

:
-
:
-
:
-
:
-
:
-
:
5x Codebugs, 5x CR2032 batteries, 5x sets of crocodile leads (10 leads per set)
:
CodeBug
Find similar products Choose and modify the attributes above to find similar products.

CODEBUG-EDU5 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UCREATE

CodeBug Classroom Kit - 5 Student

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:5x CodeBug computer boards, 5x CodeBug ColourStar boards, 5x CodeBug Buglets, 15x Crocodile clips, 5x CR2032 batteries, 1x carry case;

     
Restricted Item Add

UCREATE

The Codebug Kit, Red

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:CodeBug, ColourStar, GlowBugs, Case and a Battery; Product Range:Codebug; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

     
Restricted Item Add

UCREATE

CodeBug Programmable Wearable Computer Board Experimental Kit

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:1x Codebug, 1x CR2032 battery, Set of 10 crocodile leads, 2x push buttons, 1x Red LED, 1x Green LED; Product Range:CodeBug; Silicon Co

     
Restricted Item Add

CODEBUG

CodeBug Programmable Wearable Computer Badge Kit - Black

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:CodeBug, Case, Battery, USB to micro USB lead, Stick on clip with safety pin.; Product Range:CodeBug; Silicon Core Number:-; Silicon F

     
Restricted Item Add

UCREATE

CodeBug Wearable Kit with Red Case, Conductive Thread & Sewable LEDs

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:CodeBug, Case, Battery, Hook & Loop Strip, Magnetic Strip, Conductive Thread, LEDs; Product Range:CodeBug; Silicon Core Number:-; Si

     
Restricted Item Add

CODEBUG

CodeBug Wearable Kit with Black Case, Conductive Thread & Sewable LEDs

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:CodeBug, Case, Battery, Hook & Loop Strip, Magnetic Strip, Conductive Thread, LEDs; Product Range:CodeBug; Silicon Core Number:-;

     
Restricted Item Add

CODEBUG

CodeBug Programmable Wearable Computer Badge Kit - Red

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:CodeBug, Case, Battery, USB to micro USB lead, Stick on clip with safety pin.; Product Range:CodeBug; Silicon Core Number:-; Silicon Fam

     

1 Kit

1+ £15.99 (£19.19)   ( )

Restricted Item Add

You may also need

Compare Selected

14 In stock

14 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

£74.99 ( £89.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £74.99 (£89.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange