You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Learn to Solder Kit , Beginners - 

STARTSOLDERBEGINN

STARTSOLDERBEGINN - Learn to Solder Kit , Beginners
STARTSOLDERBEGINN - Learn to Solder Kit , Beginners
STARTSOLDERBEGINN - Learn to Solder Kit , Beginners
STARTSOLDERBEGINN - Learn to Solder Kit , Beginners

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UCREATE UCREATE
Manufacturer Part No:
STARTSOLDERBEGINN
Order Code:
SD02111
Product Range
Duratool Soldering Set

Product Overview

  • An ideal introduction to soldering
  • Includes a yellow flashing LED kit to build
  • Instruction book on learning to solder
  • 40W Soldering iron, solder and stand included
  • Supplied complete with a handy storage box

Product Information

:
1x 40W Soldering iron with stand & solder, flashing yellow LED star kit and learn to solder book
:
Duratool Soldering Set
Find similar products Choose and modify the attributes above to find similar products.

STARTSOLDERBEGINN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

Soldering Kit - 40W Soldering Iron, Spare Tip, Solder & Holder

Kit Contents:Soldering Iron, Spare tip, solder and holder.; Product Range:-; Colour:Black; Output Power:40W; Plug Type:UK; Power Rating:40W; Supply Voltage:240VAC; Supply Voltage V AC:240V; Tempe

     

Each

1+ £4.50 (£5.40)   ( ) 5+ £3.66 (£4.39)   ( ) More Pricing...

Restricted Item Add

DURATOOL

Soldering Kit - Soldering Iron, Desoldering Pump, Stand, Solder

Kit Contents:30W Soldering Iron, Safety Stand, Desoldering Pump, Solder; Product Range:-

     

Each

1+ £9.95 (£11.94)   ( ) 5+ £8.49 (£10.19)   ( ) More Pricing...

Restricted Item Add

DURATOOL

The Essentials Soldering Kit 40W

Kit Contents:40W Soldering iron with stand & solder, desoldering pump, soldering tip cleaner, 6 piece soldering aid kit and clamp tool with magnifier.; Product Range:Duratool Soldering Set

     

Each

1+ £19.95 (£23.94)   ( )

Restricted Item Add

ANTEX

Soldering Iron Kit - XS25 230V 25W Soldering Iron, ST4 Stand, 1m of Solder

Kit Contents:1X Model XS, 230V, 25W iron, 1x soldering bit No. 513, 1x ST4 safety stand, 1m of solder

     

Each

1+ £26.35 (£31.62)   ( ) 3+ £25.15 (£30.18)   ( ) More Pricing...

Restricted Item Add

DURATOOL

Soldering Iron Kit 30W 230V 9 Pce

Kit Contents:30W Mains soldering iron with spare tip (1mm pointed), holder, aluminium desoldering pump with spare tip and 'O' ring, solder, soldering grease, 4.5" wire cutters (UK mains plug)

     

1 Set

1+ £8.30 (£9.96)   ( ) 5+ £6.80 (£8.16)   ( ) More Pricing...

Restricted Item Add

DURATOOL

Soldering & Repair Kit 9 Pce

Kit Contents:Soldering Iron with spare tip, desoldering pump with spare nozzle and piston ring, long nose and diagonal pliers, voltage test screwdriver, PH5x100 screwdriver, holder, multimeter,

     

Each

1+ £17.95 (£21.54)   ( ) 5+ £14.16 (£16.99)   ( ) More Pricing...

Restricted Item Add

ANTEX

Soldering Iron Kit - CS18 230V 18W Soldering Iron, ST4 Stand, & Lead-Free Solder

Kit Contents:1X Model CS, 230V, 18W iron, 1x soldering bit No. 1100, 1x ST4 safety stand, 1m of solder

     

Each

1+ £22.99 (£27.59)   ( ) 3+ £22.10 (£26.52)   ( ) More Pricing...

Restricted Item Add

DURATOOL

Soldering Gun Starter Kit - Soldering Gun, Desoldering Pump, Stand & Solder

Kit Contents:Soldering Gun, Desoldering Pump, Safety Stand & Solder; Product Range:-

     

Each

1+ £7.95 (£9.54)   ( ) 5+ £6.89 (£8.27)   ( ) More Pricing...

Restricted Item Add
     

1 Kit

1+ £26.85 (£32.22)   ( ) 5+ £24.00 (£28.80)   ( ) More Pricing...

Restricted Item Add

WELLER

Micro Desoldering Tweezer & Stand Set for WX Stations 80W 12V 450°C

Kit Contents:Weller WXMT Soldering Tweezers, RT3 Tip Cartridges, WDH60 Safety Rests; Product Range:-; SVHC:No SVHC (17-Dec-2015); Accessory Type:Micro Tweezer; For Use With:WX 2 Solder

     

Each

1+ £256.93 (£308.32)   ( ) 5+ £246.18 (£295.42)   ( ) More Pricing...

Restricted Item Add

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

£13.51 ( £16.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.51 (£16.21)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange