You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Ultimaker 2+ 3D Printer - 

ULTIMAKER 2+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
ULTIMAKER 2+
Order Code:
MK00484
Technical Datasheet:
ULTIMAKER 2+   Datasheet
Catalogue page:
  CPCC/1557
See all Technical Docs

Product Overview

Engineered to perform, the Ultimaker 2+ is reliable, efficient, and user-friendly. Thanks to its support of a wide range of materials, it's suitable for a huge variety of applications, from prototypes to customized tools. It's a great all-around 3D printer that delivers consistent results.
  • The feeder allows you to easily swap filament and choose the correct pressure for your filament
  • Easily switch between 0.25, 0.4, 0.6 and 0.8 mm nozzles for greater detail or faster print speed
  • The new fancaps ensure the airflow is aimed perfectly below the nozzle and equally from both sides
  • The powerful and fun Ultimaker app is like having a 3D printer expert in your pocket
  • Optimized airflow

Applications

Portable Devices

Product Information

:
2.85mm
:
0.8mm
:
ABS, CPE, CPE+, Nylon, PC, PLA, TPU 95A
:
223mm x 223mm x 205mm
:
0.25mm, 0.4mm, 0.6mm, 0.8mm
:
300mm/s
:
240V
:
221W
:
SD Card, USB
:
AMF, OBJ, STL
:
Cura
:
Mac OS, Linux, Windows
:
-
Find similar products Choose and modify the attributes above to find similar products.

ULTIMAKER 2+ - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ULTIMAKER

Ultimaker 3 3D Printer

3D Print Speed Max:300mm/s; Build Volume:215mm x 215mm x 200mm; Connectivity:LAN, USB port, Wi-Fi; File Input Formats:OBJ, STL, 3MF; Input Voltage VAC:240VAC; Layer Thickness / Resolution:0.2mm; Power Rating

     
Restricted Item Add

ULTIMAKER

Ultimaker 2 Extended+ 3D Printer

3D Print Speed Max:300mm/s; Build Volume:223mm x 223mm x 305mm; Connectivity:SD Card, USB; Filament Diameter:3mm (2.85mm); File Input Formats:AMF, OBJ, STL; Input Voltage VAC:240V; Layer

     
Restricted Item Add

ULTIMAKER

Ultimaker 3 Extended 3D Printer

3D Print Speed Max:300mm/s; Build Volume:215mm x 215mm x 300mm; Connectivity:LAN, USB port, Wi-Fi; File Input Formats:OBJ, STL, 3MF; Input Voltage VAC:240VAC; Layer Thickness / Resolution:0.2mm; Pow

     

Each

1+ £3,535.00 (£4,242.00)   ( )

Restricted Item Add

MAKEBLOCK

mElephant 3D Printer

3D Print Speed Max:50mm/s; Build Volume:180mm x 200mm x 160mm; Connectivity:USB & Micro SD Card; File Input Formats:STL; Input Voltage VAC:240VAC; Layer Thickness / Resolution:0.1mm; Power Rating:-;

     
Restricted Item Add

ULTIMAKER

Ultimaker 2 Go 3D Printer

3D Print Speed Max:300mm/s; Build Volume:120mm x 120mm x 115mm; Connectivity:SD Card, USB; Filament Diameter:3mm (2.85mm); File Input Formats:AMF, OBJ, DAE, STL; Input Voltage VAC:240V; Layer T

     
Restricted Item Add

VELLEMAN SA

3D Printing Pen, USB Powered

3D Print Speed Max:-; Build Volume:-; Connectivity:-; File Input Formats:-; Input Voltage VAC:-; Layer Thickness / Resolution:-; Power Rating:-; Printer Software:-; Product Range:-; Supported OS:-; Suppo

     
Restricted Item Add

MULTICOMP

3D Printing Pen

3D Print Speed Max:-; Build Volume:-; Connectivity:-; File Input Formats:-; Input Voltage VAC:-; Layer Thickness / Resolution:-; Power Rating:-; Printer Software:-; Product Range:-; Support

     

Each

1+ £14.82 (£17.78)   ( )

Restricted Item Add

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£1,790.99 ( £2,149.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,790.99 (£2,149.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange