You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Eyeball 3 Bar GU10 Spotlight, Black Chrome - 

15701

15701 - Eyeball 3 Bar GU10 Spotlight, Black Chrome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MINISUN MINISUN
Manufacturer Part No:
15701
Order Code:
LA06272

Product Overview

  • Polished chrome finish and adjustable head
  • Requires 3x GU10 up to a maximum of 50W (Not included)
  • Operating Voltage: 230V
  • Dimensions (HxWxD): 135x610x85mm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

15701 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MINISUN

Squire LED Flush Ceiling Light, 18W 4000K 1440lm

CCT:4000K; Depth:105mm; Indoor / Outdoor Use:Indoor Use; LED Colour:White; Length:-; Light Source:LED; Lighting Type:Ceiling Lights; Plug Type:-; Power Source:Mains; Product Range:

14 in stock

Each

1+ £21.52 (£25.824) 5+ £20.00 (£24.00)

SYLVANIA

12W Ceiling or Wall Mounted LED Luminaire, 800lm, Warm White

CCT:3000K; Depth:85mm; Indoor / Outdoor Use:Indoor Use; LED Colour:Warm White; Length:260mm; Light Source:LED; Lighting Type:Wall Lights, Indoor; Plug Type:Hardwired; Power Source:Mains; Supply

123 in stock

Each

1+ £13.30 (£15.96) 3+ £12.90 (£15.48)

MINISUN

Squire LED Flush Ceiling Light, 12W 4000K 960lm

CCT:4000K; Depth:95mm; Indoor / Outdoor Use:Indoor Use; LED Colour:White; Length:-; Light Source:LED; Lighting Type:Ceiling Lights; Plug Type:-; Power Source:Mains; Product Range

12 in stock

Each

1+ £15.41 (£18.492) 5+ £14.06 (£16.872)

MINISUN

Squire LED Flush Ceiling Light, 24W 4000K 1920lm

CCT:4000K; Depth:110mm; Indoor / Outdoor Use:Indoor Use; LED Colour:White; Length:-; Light Source:LED; Lighting Type:Ceiling Lights; Plug Type:-; Power Source:Mains; Product Range:

7 in stock

Each

1+ £24.80 (£29.76) 5+ £23.29 (£27.948)

MINISUN

Otto Cartwheel Table Light, E27, Black

CCT:-; Depth:280mm; Indoor / Outdoor Use:Indoor Use; LED Colour:-; Length:430mm; Light Source:40W E27 GLS; Lighting Type:Ceiling Lights; Plug Type:Hardwired; Power Source:Mains; Supply

2 in stock

Each

1+ £45.60 (£54.72) 3+ £44.40 (£53.28)

9 in stock

Each

1+ £18.28 (£21.936) 5+ £17.44 (£20.928)

MINISUN

Norton Ceiling Pendant, E27, Antique Brass

CCT:-; Depth:145mm; Indoor / Outdoor Use:Indoor Use; LED Colour:-; Length:1m; Light Source:40W E27 GLS; Lighting Type:Ceiling Lights; Plug Type:Hardwired; Power Source:Mains; Product Range:MiniSu

7 in stock

Each

1+ £21.60 (£25.92) 3+ £20.80 (£24.96)

MINISUN

Sheridan Ceiling Pendant, E27, Old Gold

CCT:-; Depth:200mm; Indoor / Outdoor Use:Indoor Use; LED Colour:-; Length:1m; Light Source:40W E27 GLS; Lighting Type:Ceiling Lights; Plug Type:Hardwired; Power Source:Mains; Product Range:Mini

9 in stock

Each

1+ £21.60 (£25.92) 3+ £20.80 (£24.96)

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/01/19
£19.96 ( £23.95  Inc. VAT) £ 23.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.96 (£23.95)
5 + £19.04 (£22.85)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews