You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, PNP, TO18 - 

2N2907

2N2907 - Transistor, PNP, TO18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N2907
Order Code:
SC06704
Technical Datasheet:
2N2907   Datasheet
Catalogue page:
  CPCC/1441
See all Technical Docs

Product Overview

The 2N2907 from Multicomp Pro is a through hole, PNP transistors in TO-18 metal can package. This transistor is suitable for switching and amplification.
  • Collector emitter voltage (Vce) of -40V
  • Continuous collector current (Ic) of -600mA
  • Power dissipation of 400mW
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage of -400mV at Ic=150mA
  • DC current gain is greater than 30 at Ic=500mA
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PNP

:
40V

:
600mA

:
1.8W

:
TO-18

:
Through Hole

:
3Pins

:
200MHz

:
100hFE

:
200°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to global supply chain disruption, some lead times may be subject to change.

46 In stock Need more?

£0.53 ( £0.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.38 (£0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --