You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.2mm x 13mm Countersunk Head Phillips ZP Self Drilling Screws, 100 Pack - 

4.2 13 KPSTDX Z100 DIN7504

4.2 13 KPSTDX Z100 DIN7504 - 4.2mm x 13mm Countersunk Head Phillips ZP Self Drilling Screws, 100 Pack
4.2 13 KPSTDX Z100 DIN7504 - 4.2mm x 13mm Countersunk Head Phillips ZP Self Drilling Screws, 100 Pack
4.2 13 KPSTDX Z100 DIN7504 - 4.2mm x 13mm Countersunk Head Phillips ZP Self Drilling Screws, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
4.2 13 KPSTDX Z100 DIN7504
Order Code:
FN04005
Product Range
Countersunk Head Phillips ZP Screws
See all Technical Docs

Product Range Selector (Countersunk Head Phillips ZP Screws)

See all from this product range

Product Overview

  • Head Diameter: 8.1mm
  • Head Height: 2.5mm
  • Thread Diameter: 4.2mm
  • Screw Length: 13mm

Product Information


:
4.2mm

:
13mm

:
Zinc

:
Steel

:
Flat / Countersunk Head Phillips

:
Countersunk Head Phillips ZP Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

32 In stock Need more?

£1.61 ( £1.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.61 (£1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --