You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.2mm x 16mm Pan Head Phillips ZP Self Drilling Screws, 100 Pack - 

4.2 16 PPSTDX Z100 DIN7504

4.2 16 PPSTDX Z100 DIN7504 - 4.2mm x 16mm Pan Head Phillips ZP Self Drilling Screws, 100 Pack
4.2 16 PPSTDX Z100 DIN7504 - 4.2mm x 16mm Pan Head Phillips ZP Self Drilling Screws, 100 Pack
4.2 16 PPSTDX Z100 DIN7504 - 4.2mm x 16mm Pan Head Phillips ZP Self Drilling Screws, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
4.2 16 PPSTDX Z100 DIN7504
Order Code:
FN03997
Product Range
Pan Head Phillips ZP Screws
See all Technical Docs

Product Range Selector (Pan Head Phillips ZP Screws)

See all from this product range

Product Overview

  • Head Diameter: 8.2mm
  • Head Height: 3.05mm
  • Thread Diameter: 4.2mm
  • Screw Length: 16mm

Product Information


:
4.2mm

:
16mm

:
Zinc

:
Steel

:
Pan Head Phillips

:
Pan Head Phillips ZP Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

56 In stock Need more?

£1.81 ( £2.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.81 (£2.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --