You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5 1/4" Woofer Speaker, (Polypropylene Treated) - 

55-1205

55-1205 - 5 1/4" Woofer Speaker, (Polypropylene Treated)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
55-1205
Order Code:
LS00411
Catalogue page:
  CPCC/200

Product Overview

A 8R woofer with a smooth, rich frequency response and the ability to produce instantaneous bass blasts with untainted accuracy. The ridged, polypropylene treated paper cone ensures low distortion due to cone flexing and also helps protect the paper cone from moisture. The pole piece is vented to help cool the voice coil and increase the power handling. Rubber surrounds, offering deeper, low end frequency response.

Product Information

:
Woofer
:
60W
:
8ohm
:
91dB
:
65Hz
:
48Hz
:
6kHz
Find similar products Choose and modify the attributes above to find similar products.

55-1205 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MCM AUDIO SELECT

12" Speaker Driver, 8 Ohm, 350W RMS

Frequency Response Max:3.2kHz; Frequency Response Min:30Hz; Impedance:8ohm; Power Rating RMS:350W; Resonant Frequency:-; Sensitivity (dB):96dB; Transducer Function:Woofer; Cone Size:12" (

     

Each

1+ £39.99 (£47.99)   ( ) 3+ £37.91 (£45.49)   ( ) More Pricing...

Restricted Item Add

CELESTION

12 Inch Mid-Bass Speaker Driver, 8 Ohm, 300W RMS

Frequency Response Max:4kHz; Frequency Response Min:50Hz; Impedance:8ohm; Power Rating RMS:300W; Product Range:-; Resonant Frequency:-; Sensitivity (dB):96dB; Transducer Function:Sp

     

Each

1+ £100.59 (£120.71)   ( )

Restricted Item Add

FANE

18" Sub Bass Speaker Driver, 8 Ohm, 800W RMS

Frequency Response Max:1kHz; Frequency Response Min:35Hz; Impedance:8ohm; Power Rating RMS:-; Resonant Frequency:33Hz; Sensitivity (dB):99dB; Transducer Function:Woofer; Cone Size:18" (45

     

Each

1+ £214.89 (£257.87)   ( ) 5+ £199.54 (£239.45)   ( ) More Pricing...

Restricted Item Add

VISATON

Bass Shaker, 4 Ohm 50W RMS

Frequency Response Max:-; Frequency Response Min:-; Impedance:4ohm; Power Rating RMS:50W; Resonant Frequency:25Hz; Sensitivity (dB):-; Transducer Function:Speaker; External Depth:55mm; External Diamet

     

Each

1+ £39.50 (£47.40)   ( ) 3+ £37.22 (£44.66)   ( ) More Pricing...

Restricted Item Add

EMINENCE

15" Bass Speaker Driver, 8 Ohm, 350W RMS

Frequency Response Max:3.7kHz; Frequency Response Min:45Hz; Impedance:8ohm; Power Rating RMS:300W; Resonant Frequency:35Hz; Sensitivity (dB):98.2dB; Transducer Function:Speaker; Cone Size:15" (

     

Each

1+ £54.17 (£65.00)   ( )

Restricted Item Add

FAITAL PRO

15" Speaker Driver, 8 Ohm, 400W RMS

Frequency Response Max:4kHz; Frequency Response Min:35Hz; Impedance:8ohm; Power Rating RMS:800W; Resonant Frequency:32Hz; Cone Size:15" (381mm); External Depth:165mm; External Diameter:393mm;

     

Each

1+ £165.78 (£198.94)   ( )

Restricted Item Add

EMINENCE

15" Bass Speaker Driver, 4 Ohm, 450W RMS

Frequency Response Max:2.8kHz; Frequency Response Min:63Hz; Impedance:4ohm; Power Rating RMS:450W; Resonant Frequency:31Hz; Sensitivity (dB):98.1dB; Transducer Function:Speaker; Cone Size:1

     

Each

1+ £77.08 (£92.50)   ( )

Restricted Item Add

FANE

8" Midrange Speaker Driver, 8 Ohm, 225W RMS

Frequency Response Max:5kHz; Frequency Response Min:55Hz; Impedance:8ohm; Power Rating RMS:-; Resonant Frequency:60Hz; Sensitivity (dB):95dB; Transducer Function:Woofer; Cone Size:8" (203

     

Each

1+ £39.33 (£47.20)   ( ) 5+ £38.15 (£45.78)   ( ) More Pricing...

Restricted Item Add

Awaiting Delivery

 
Check Stock & Lead Times

395 will be available for delivery on 2/27/19
100 will be available for delivery on 4/3/19

More stock available week commencing 29/04/19

Contact me when back in stock

£11.41 ( £13.69 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.41 (£13.69)
  ( )
3+ £10.94 (£13.13)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews