You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm DC Power Plugs + Strain Relief, 5 Pack -
777-557
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 777-557
- Order Code:
- CN05724
- Catalogue page:
- CPCC/1360
Product Overview
- Low voltage
- 2.1mm x 5.5mm x 14mm
Product Information
- :
- Plug
- :
- 5A
- :
- 2.1mm
- :
- Cable Mount
- :
- Solder
- :
- 24VDC
- :
- -
Technical Documents (2)
18 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 02/08/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 100+
- 250+
| Quantity | Price | Your Price |
|---|---|---|
| 1+ | £0.83 (£1.00) | ( ) |
| 10+ | £0.72 (£0.86) | ( ) |
| 100+ | £0.61 (£0.73) | ( ) |
| 250+ | £0.55 (£0.66) | ( ) |
| Quantity | Price | Your Price |
|---|
Pricing is unavailable. Please contact customer services.



























