You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2.5mm DC Power Plugs + Strain Relief, 5 Pack - 

777-648

777-648 - 2.5mm DC Power Plugs + Strain Relief, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
777-648
Order Code:
CN05725
Catalogue page:
  CPCC/1360

Product Overview

DC power plug with soft plastic cover and strain relief.
  • Low voltage
  • 2.5mm x 5.5mm x 9mm

Product Information

:
Plug
:
5A
:
Cable Mount
:
Solder
:
24VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

777-648 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DC Power Plug, 2.5mm Centre, 9.5mm Length, 10 Pack

Gender:Plug; Pin Diameter:5.5mm; Product Range:-; MSL:-; Termination Method:Solder

     

Pack of 10

1+ £3.51 (£4.21)   ( ) 5+ £2.92 (£3.50)   ( ) More Pricing...

Restricted Item Add

PRO POWER

2.1mm DC Socket + Strain Relief

Connector Mounting:Cable Mount; Contact Termination Type:Solder; Current Rating:500mA; Gender:Receptacle; Pin Diameter:2.1mm; Product Range:-; Voltage Rating:12VDC

     

Each

1+ £0.90 (£1.08)   ( ) 10+ £0.80 (£0.96)   ( ) 100+ £0.58 (£0.70)   ( ) More Pricing...

Restricted Item Add

CLEVER LITTLE BOX

DC Socket to Screw Terminal Connectors - 2.1x5.5mm

Connector Mounting:Cable Mount; Contact Termination Type:Screw; Gender:Socket; Product Range:-

     

Each

1+ £0.58 (£0.70)   ( ) 10+ £0.47 (£0.56)   ( ) 100+ £0.41 (£0.49)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Adaptor, 2.1mm DC Socket to 2.5mm DC Plug, 10 Pack

Gender:Plug, Receptacle; Product Range:-; MSL:-

     

Pack of 10

1+ £7.49 (£8.99)   ( ) 25+ £6.69 (£8.03)   ( ) More Pricing...

Restricted Item Add

CLEVER LITTLE BOX

DC Plug to Screw Terminal Connectors - 2.1x5.5mm

Connector Mounting:Cable Mount; Contact Termination Type:Screw; Gender:Plug; Product Range:-

     

Each

1+ £0.47 (£0.56)   ( ) 10+ £0.37 (£0.44)   ( ) 100+ £0.30 (£0.36)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

2.1mm DC Socket

Connector Mounting:Chassis Mount; Contact Termination Type:Solder; Current Rating:500mA; Gender:Receptacle; Pin Diameter:2.1mm; Product Range:-; Voltage Rating:12VDC; Panel Cutout Diameter:7mm; Terminati

     

Each

1+ £0.40 (£0.48)   ( ) 25+ £0.35 (£0.42)   ( ) More Pricing...

Restricted Item Add

PRO POWER

2.1mm DC Socket, Locking

Connector Mounting:PCB Mount; Contact Termination Type:Solder; Current Rating:-; Gender:Receptacle; Pin Diameter:2.1mm; Product Range:-; Voltage Rating:-; Contact Termination:Solder; Termination

     

Each

1+ £0.54 (£0.65)   ( ) 10+ £0.46 (£0.55)   ( ) 100+ £0.45 (£0.54)   ( ) 250+ £0.38 (£0.46)   ( ) More Pricing...

Restricted Item Add

PRO POWER

2.5mm DC Free Socket + Strain Relief

Connector Mounting:Cable Mount; Contact Termination Type:Solder; Current Rating:1A; Gender:Receptacle; Pin Diameter:2.5mm; Product Range:-; Voltage Rating:12VDC

     

Each

1+ £1.13 (£1.36)   ( ) 10+ £0.99 (£1.19)   ( ) 100+ £0.78 (£0.94)   ( ) 500+ £0.66 (£0.79)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

2.1mm DC Plug, 90 Degree

Gender:Plug; Pin Diameter:5.5mm; Product Range:-; MSL:-; Termination Method:Solder

     

Each

1+ £0.57 (£0.68)   ( ) 10+ £0.50 (£0.60)   ( ) More Pricing...

Restricted Item Add

SWITCHCRAFT/CONXALL

2.5mm DC Socket, Panel, IP68

Barrel Inner Diameter:2.5mm; Barrel Length:-; Barrel Outer Diameter:-; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Current Rating:5A; Gender:Jack; Pin Diameter:2.5mm; Pr

     

Each

1+ £5.90 (£7.08)   ( ) 10+ £5.32 (£6.38)   ( ) More Pricing...

Restricted Item Add

203 In stock

203 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

£0.72 ( £0.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.72 (£0.86)
  ( )
10+ £0.62 (£0.74)
  ( )
100+ £0.52 (£0.62)
  ( )
250+ £0.41 (£0.49)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange