You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Over-Ear Stereo Headset, Black - 

BSEL0025 - Over-Ear Stereo Headset, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
BSEL0025
Order Code:
AV27114
Technical Datasheet:
BSEL0025   Datasheet
See all Technical Docs

Product Overview

  • Simple and reliable stereo headset
  • Rotating boom microphone
  • Comfortable padded ear cushions

Product Information


:
20Hz

:
20kHz

:
-

:
30mm

:
2 x 3.5mm Stereo Plugs

:
1.5m

:
-

Find similar products Choose and modify the attributes above to find similar products.

BSEL0025 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

AV:LINK

Stereo Multimedia Headset with Microphone, Black

Connector Type:2 x 3.5mm Stereo Plugs; Drive Unit Type:30mm; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Impedance:32ohm; Lead Length:1.8m; Product Range:-; Colour:Black;

     

Each

1+ £4.25 (£5.10)   ( ) 3+ £3.75 (£4.50)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £10.45 (£12.54)   ( ) 3+ £9.71 (£11.65)   ( ) More Pricing...

Restricted Item Add

SENNHEISER

Stereo On-Ear Headphones with Microphone Black

Connector Type:3.5mm Jack Plug; Frequency Response Max:18kHz; Frequency Response Min:18Hz; Impedance:26ohm; Lead Length:1.4m; Product Range:Sennheiser HD 200 Series; Colour:Black; Sensitivity:-44dBV/P

     
Restricted Item Add

UNBRANDED

Headset Noise Cancelling Condenser Microphone 2 x 3.5mm Jack

Connector Type:2 x 3.5mm Stereo Plugs; Drive Unit Type:Neodymium Ferrous Boron Magnet; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Impedance:32ohm; Lead Length:1.9m; Product Range:-; C

     

Each

1+ £8.70 (£10.44)   ( ) 3+ £7.81 (£9.37)   ( ) More Pricing...

Restricted Item Add

CANYON

Essential Headphones with Inline Mic - Black/Orange

Connector Type:3.5mm Jack Plug; Drive Unit Type:40mm; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Impedance:32ohm; Product Range:-; Sensitivity:113dB ± 3dB

     

Each

1+ £11.75 (£14.10)   ( ) 3+ £9.85 (£11.82)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

School Headphones with In-line Microphone - Black

Connector Type:3.5mm Stereo Jack Plug; Drive Unit Type:Mylar; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Impedance:32ohm; Lead Length:1.2m; Colour:Black

     
Restricted Item Add

JVC

Powerful Bass On-Ear Stereo Headphones with Remote & Mic - Black

Connector Type:3.5mm Stereo Jack Plug, Gold Plated; Drive Unit Type:30mm; Frequency Response Max:22kHz; Frequency Response Min:10Hz; Lead Length:1.2m; Colour:Black

     

Each

1+ £14.99 (£17.99)   ( ) 3+ £13.95 (£16.74)   ( ) More Pricing...

Restricted Item Add

KOSS

Stereo Headset & Mic

Frequency Response Max:16kHz; Frequency Response Min:30Hz; Impedance:32ohm; Lead Length:2.5m

     
Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

30 In stock

Available until stock is exhausted

30 in stock ready for despatch (UK stock)
£4.45 ( £5.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.45 (£5.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.99 (£4.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange