You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.75mm YY PVC Control Cable 2 Core Grey - 1m - 

CB170541M

CB170541M - 0.75mm YY PVC Control Cable 2 Core Grey - 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CB170541M
Order Code:
CB17110
Product Range
YY Series
Catalogue page:
  CPCC/1195

Product Range Selector (YY Series)

See all from this product range

Product Overview

Flexible power control cable commonly used in power control, instrumentation or automated equipment where screening or armouring is not required.
  • Inner cores are plain copper sheathed in number coded black PVC
  • Temperature rating: Fixed: -35°C to +70°C
  • Temperature rating: Flexing: -5°C to +70°C
  • Minimum bending radius: 10x overall diameter

Product Information


:
Unscreened

:
2Core

:
-

:
0.75mm²

:
3.28ft

:
1m

:
Grey

:
24 x 0.2mm

:
Copper

:
PVC

:
5.7mm

:
500V

:
YY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

22 In stock Need more?

Order before 6pm

With you next business day

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange