You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1.00mm YY PVC Control Cable 5 Core Grey - per Metre - 

CB170711M

CB170711M - 1.00mm YY PVC Control Cable 5 Core Grey - per Metre

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CB170711M
Order Code:
CB17127
Product Range
YY Series
Catalogue page:
  CPCC/1195

Product Overview

Flexible power control cable commonly used in power control, instrumentation or automated equipment where screening or armouring is not required.
  • Inner cores are plain copper sheathed in number coded black PVC
  • Temperature rating: Fixed: -35°C to +70°C
  • Temperature rating: Flexing: -5°C to +70°C
  • Minimum bending radius: 10x overall diameter

Product Information

:
Unscreened
:
5Core
:
-
:
1mm²
:
3.28ft
:
1m
:
Grey
:
32 x 0.2mm
:
Copper
:
PVC
:
7.68mm
:
500V
:
YY Series
Find similar products Choose and modify the attributes above to find similar products.

CB170711M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

Security Alarm Cable 8-Core 100m White

Cable Shielding:Unscreened; Conductor Area CSA:0.16mm²; Conductor Material:Tinned Copper; External Diameter:4.1mm; Jacket Colour:; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £28.91 (£34.69)   ( ) 3+ £27.30 (£32.76)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Alarm / Signal Cable CCA Conductors 8-Core PVC Jacket White 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.22mm²; Conductor Material:Copper Coated Aluminium; External Diameter:4.5mm; Jacket Colour:White; Jacket Material:PVC; No. of Cores:8Cor

     

Reel of 1

1+ £15.19 (£18.23)   ( ) 10+ £14.26 (£17.11)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Alarm / Signal Cable CCA Conductors 6-Core PVC Jacket White 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.22mm²; Conductor Material:Copper Coated Aluminium; External Diameter:4.1mm; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £12.98 (£15.58)   ( ) 10+ £12.20 (£14.64)   ( ) More Pricing...

Restricted Item Add

PRO POWER

6-Core Alarm Cable, 0.22m², White, 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.22mm²; Conductor Material:Copper Coated Aluminium; External Diameter:4.0mm; Jacket Colour:White; Jacket Material:PVC; No. of Cores:6C

     

Reel of 1

1+ £10.67 (£12.80)   ( ) 3+ £10.53 (£12.64)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Security Alarm Cable 6-Core White 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.16mm²; Conductor Material:Tinned Copper; External Diameter:3.8mm; Jacket Colour:; Available until stocks are exhausted Alternative available

     

Reel of 1

1+ £18.44 (£22.13)   ( ) 3+ £17.87 (£21.44)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Security Alarm Cable 8-Core Black 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.16mm²; Conductor Material:Tinned Copper; External Diameter:4.1mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:8Core; No. of Max S

     

Each

1+ £31.98 (£38.38)   ( ) 3+ £30.20 (£36.24)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Security Alarm Cable 4-Core Black 100m

Cable Shielding:Unscreened; Conductor Area CSA:0.16mm²; Conductor Material:Tinned Copper; External Diameter:3.5mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:4Core; No. of Max S

     

Each

1+ £16.25 (£19.50)   ( ) 3+ £15.44 (£18.53)   ( ) More Pricing...

Restricted Item Add

PRO POWER

Bell Wire White 100m

Cable Shielding:Unscreened; Conductor Material:Copper Coated Aluminium; Jacket Colour:White; Jacket Material:PVC; No. of Cores:2Core; No. of Max Strands x Strand Size:Solid; Reel Length (Imp

     

Reel of 1

1+ £5.51 (£6.61)   ( ) 5+ £5.08 (£6.10)   ( ) More Pricing...

Restricted Item Add

PRO POWER

6 Core Unscreened Cable 16 x 0.20mm - 100m Reel

Cable Shielding:Unscreened; Conductor Area CSA:0.5mm²; Conductor Material:Tinned Copper; External Diameter:7.34mm; Jacket Colour:Black; Jacket Material:PVC; No. of Cores:6Core; No. of

     

Reel of 1

1+ £61.49 (£73.79)   ( ) 3+ £54.62 (£65.54)   ( ) More Pricing...

Restricted Item Add

48 In stock

Available until stock is exhausted

48 in stock ready for despatch (UK stock)
£0.82 ( £0.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.82 (£0.98)
  ( )
3+ £0.76 (£0.91)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange