You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

External PIR Motion Sensor, 180 Degree White - 

ES34  - WHITE - External PIR Motion Sensor, 180 Degree White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
ES34 - WHITE
Order Code:
SR00199
Catalogue page:
  CPCC/1019

Product Overview

An adjustable angle 180° motion sensor with the ability to switch lighting loads up to 1kW @ 240Vac. The unit utilises a passive infra red detector that senses body heat movement and can switch on the load accordingly, turning it off after an adjustable length of time. The units IP44 rating makes it suitable for outdoor use and as such is ideal for use with a security/courtesy light. An internal photocell switches the unit off during daylight to save energy and unwanted daytime usage. Supplied with installation instructions and fixing screws. TUV approved.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

ES34 - WHITE - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

PIR Mains Switch (3 Wire)

Beam Angle:120°; Detector Type:Passive Infrared; Product Range:Pro-Elec Moulded Wall Plate; Sensing Range Max:8m; Termination Type:Screw

     

Each

1+ £12.11 (£14.53)   ( ) 3+ £11.58 (£13.90)   ( ) More Pricing...

Restricted Item Add

B.E.G.

360 Degree Mini Flush Mount PIR Detector, 10m Range 1000W

Beam Angle:360°; Detector Type:External PIR; Product Range:BEG Luxomat Range; Sensing Range Max:10m; External Depth:45mm; External Length / Height:37mm; External Width:45mm; Supply

     

Each

1+ £35.86 (£43.03)   ( ) 3+ £34.42 (£41.30)   ( ) More Pricing...

Restricted Item Add

ETERNA

180 Degree Stand Alone External PIR, Black

Beam Angle:180°; Colour:Black; External Depth:120mm; External Length / Height:150mm; External Width:95mm; IP / NEMA Rating:IP44; Material:ABS; Range:12m; Sensing Distance Max:12m

     

Each

1+ £12.24 (£14.69)   ( ) 3+ £11.40 (£13.68)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

PIR Mains Switch, White

Beam Angle:120°; Detector Type:Passive Infrared; Product Range:Pro-Elec Moulded Wall Plate; Sensing Range Max:8m; Termination Type:Screw

     

Each

1+ £14.02 (£16.82)   ( ) 3+ £12.52 (£15.02)   ( ) More Pricing...

Restricted Item Add

ZINC

360° PIR Motion Sensor White

Beam Angle:360°; Detector Type:External PIR; Product Range:Zinc PIR Sensors; Sensing Range Max:6m; Colour:White; External Depth:60mm; External Length / Height:115mm; External Width:115mm; Supp

     

Each

1+ £8.01 (£9.61)   ( ) 3+ £7.60 (£9.12)   ( ) More Pricing...

Restricted Item Add

ZINC

Microwave Detector

Beam Angle:360°; Product Range:Zinc Microwave Sensors; Sensing Range Max:15m; External Length / Height:35mm; External Width:25mm

     

Each

1+ £15.05 (£18.06)   ( ) 3+ £13.86 (£16.63)   ( ) More Pricing...

Restricted Item Add

ZINC

360° Recessed PIR Motion Sensor White

Beam Angle:360°; Detector Type:External PIR; Product Range:Zinc PIR Sensors; Sensing Range Max:6m; Colour:White; External Depth:65mm; External Length / Height:50mm; External Width:50mm; Supply V

     

Each

1+ £9.75 (£11.70)   ( ) 3+ £8.99 (£10.79)   ( ) More Pricing...

Restricted Item Add

LYNTECK

180° Outdoor PIR Motion Sensor 12m Black

Beam Angle:180°; Detector Type:External PIR; Sensing Range Max:12m; Colour:Black

     
Restricted Item Add

B.E.G.

10m External PIR Detector, Black, 1000W, 120° Beam Angle, IP44

Beam Angle:120°; Detector Type:External PIR; Product Range:BEG Luxomat Range; Sensing Range Max:10m; Colour:Black; External Depth:80mm; External Length / Height:70mm; External Width:55mm; Sup

     

Each

1+ £11.50 (£13.80)   ( ) 3+ £10.50 (£12.60)   ( ) More Pricing...

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£16.36 ( £19.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.36 (£19.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.57 (£18.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange