You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flexible Braided Sleeving Black 25mm Dia - 5m Length - 

FFR25

FFR25 - Flexible Braided Sleeving Black 25mm Dia - 5m Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
FFR25
Order Code:
CB00975
Catalogue page:
  CPCC/1228

Product Overview

Super flexible monofilament polyester braid, which is both solvent and abrasion resistant.
  • Ideal for providing protection to wire bundles
  • Inside diameter: 25mm
  • Maximum diameter: 45mm
  • Colour: Black
  • Length: 5m

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£10.06 ( £12.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.06 (£12.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.50 (£11.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --