You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Operated Colour Changing LED Candles - Set of 3 -
LB162101
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- LB162101
- Order Code:
- LP10466
- Also Known As:
- GTIN UPC EAN: 5053844149423
Product Overview
- Flickering and static modes
- Colour changing LED in each candle
- 12 Colour options or spectrum display
- Remote control to change colours
- Timer function for 4 or 8 hours
- Contains one each of 15cm, 12cm and 10cm candles
- Each candle requires 3x AAA batteries (not included)
Product Information
- :
- Colour Changing Light
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Colour Changing
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (0)
Also Known As
7 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
Quantity | Price | Your Price |
---|---|---|
1+ | £6.50 (£7.80) | ( ) |
Pricing is unavailable. Please contact customer services.