You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, TO3 - 

MJ15003

MJ15003 - Transistor, NPN, TO3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MJ15003
Order Code:
SC06779
Technical Datasheet:
MJ15003   Datasheet
Catalogue page:
  CPCC/1442
See all Technical Docs

Product Overview

The MJ15003 from Multicomp Pro are through hole, NPN Complementary silicon power transistors in TO-3 metal can package. This transistor is suitable in high power audio, disk head positioners and other linear applications.
  • Collector emitter voltage (Vce) of 140V
  • Continuous collector current (Ic) of 20A
  • Power dissipation of 250W
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage of 1V at Ic=5A
  • DC current gain of 25 at Ic=5A
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information


:
NPN

:
140V

:
20A

:
250W

:
TO-3

:
Through Hole

:
2Pins

:
2MHz

:
25hFE

:
200°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

286 In stock Need more?

Order before 6pm

With you next business day

£2.01 ( £2.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.01 (£2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.91 (£2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange