You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6.35mm Jack Socket, Stereo, Switched - 

T-637S

T-637S - 6.35mm Jack Socket, Stereo, Switched

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
T-637S
Order Code:
AV19950
Technical Datasheet:
T-637S Datasheet
Catalogue page:
  CPCC/1269
See all Technical Docs

Product Information

:
7Contacts
:
Socket
:
6.35mm
:
Nickel Plated Contacts
:
Metal Body
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

T-637S - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

3.5mm 3 Pole Stereo Chassis Mount Jack Socket with Solder Terminals

Connector Body Material:-; Connector Mounting:Chassis Mount; Contact Plating:Nickel Plated Contacts; Gender:Socket; No. of Contacts:3Contacts; Pin Diameter:3.5mm

10,834 in stock

Each

1+ £0.75 (£0.90) 10+ £0.65 (£0.78) 100+ £0.58 (£0.696) 250+ £0.35 (£0.42) More Less

NEUTRIK

Jack Plug, 6.35mm, Stereo, Straight, Nickel

Connector Body Material:Metal Body; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Gender:Plug; No. of Contacts:3Contacts; Pin Diameter:6.35mm; Product R

1,037 in stock

Each

1+ £3.60 (£4.32) 10+ £3.29 (£3.948) 50+ £3.08 (£3.696) 100+ £2.88 (£3.456) More Less

PRO SIGNAL

3.5mm Jack Socket, 3 Pole, Black, 2 Pack

Connector Body Material:Plastic Body; Connector Mounting:Chassis Mount; Contact Plating:Gold over Nickel Plated Contacts; Gender:Socket; No. of Contacts:3Contacts; Pin Diameter:3.5mm; Co

5,336 in stock

Pack of 2

1+ £1.25 (£1.50) 10+ £1.06 (£1.272)

REAN

Socket, 6.35mm, Stereo, 6mm Cable

Connector Body Material:Metal Body; Connector Mounting:In Line Mount; Contact Plating:Nickel Plated Contacts; Gender:Socket; No. of Contacts:3Contacts; Pin Diameter:6.35mm

869 in stock

Each

1+ £1.39 (£1.668) 10+ £1.29 (£1.548) 50+ £1.19 (£1.428) 100+ £1.09 (£1.308) More Less

NEUTRIK

1/4" Jack Panel Socket, Mono, 2 Pack

Connector Body Material:Metal Body; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Gender:Socket; No. of Contacts:2Contacts; Pin Diameter:6.35mm; Product Range:NYS S

1,000 in stock

Pack of 2

1+ £1.77 (£2.124) 10+ £1.53 (£1.836) 50+ £1.41 (£1.692) 100+ £1.30 (£1.56) More Less

PULSE

6.35mm Jack Plug, Mono

Connector Body Material:Metal Body; Connector Mounting:In Line Mount; Contact Plating:Gold Plated Contacts; Gender:Plug; No. of Contacts:2Contacts; Pin Diameter:6.35mm

2,374 in stock

Each

1+ £0.99 (£1.188) 10+ £0.85 (£1.02) 50+ £0.85 (£1.02) 100+ £0.73 (£0.876) More Less

PRO SIGNAL

Jack Plug, 3.5mm, Locking

Connector Body Material:Metal Body; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Gender:Plug; No. of Contacts:3Contacts; Pin Diameter:3.5mm

1,953 in stock

Each

1+ £2.69 (£3.228) 10+ £2.21 (£2.652) 100+ £2.04 (£2.448)

NEUTRIK

Jack Plug, 6.35mm, Mono, Straight, Nickel

Connector Body Material:Metal Body; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Gender:Plug; No. of Contacts:2Contacts; Pin Diameter:6.35mm; Product R

705 in stock

Each

1+ £2.57 (£3.084) 10+ £2.36 (£2.832) 50+ £2.15 (£2.58) 100+ £2.05 (£2.46) More Less

CLIFF ELECTRONIC COMPONENTS

1/4" Jack Socket

Connector Mounting:Chassis Mount; Gender:Socket; No. of Contacts:3Contacts; Pin Diameter:6.35mm; Body Plating:Chrome; Colour:Black; Contact Resistance:50mohm; Current Rating:5A; Row Pitch:16.5mm

235 in stock

Each

1+ £1.20 (£1.44) 10+ £0.97 (£1.164) 50+ £0.87 (£1.044) 100+ £0.75 (£0.90) More Less

0 in stock

Short Lead Time

 
Check stock and lead times
More stock available week commencing 04/02/19

Contact me when back in stock

£1.33 ( £1.60  Inc. VAT) £ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.33 (£1.60)
10 + £1.23 (£1.48)
100 + £1.13 (£1.36)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews