You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Touch Speaker Boom Box - Near Field Audio with 4 R / 3W Speaker - 

TOUBOOM

TOUBOOM - Touch Speaker Boom Box - Near Field Audio with 4 R / 3W Speaker
TOUBOOM - Touch Speaker Boom Box - Near Field Audio with 4 R / 3W Speaker
TOUBOOM - Touch Speaker Boom Box - Near Field Audio with 4 R / 3W Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
TOUBOOM
Order Code:
LH04003

Product Overview

  • Place your phone or device onto the speaker and the sound will instantly amplify
  • No wires or pairing needed
  • This wireless speaker is perfect for outdoor entertaining or as a travel speaker
  • Compatible with most smart phones and MP3 players with external speakers
  • Built-in rechargeable battery: charge via micro USB cable (included)
  • 10 hours play time per recharge
  • Optional 3.5mm jack input (cable not included)
  • Speaker: 4R/3W
  • Rating output: 100Hz-20kHz
  • Charging voltage: DC 5V
  • Battery Spec: 3.7V 850mAh lithium ion battery
  • Dimensions (WxHxD): 12x10x7cm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

9 In stock

9 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£22.04 ( £26.45  Inc. VAT) £ 26.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.04 (£26.45)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews