You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7W GU10 LED Lamp, Daylight White, 480lm - 

166 VT-277

166 VT-277 - 7W GU10 LED Lamp, Daylight White, 480lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
166 VT-277
Order Code:
LP11397
Also Known As:
GTIN UPC EAN: 3800157627795
Technical Datasheet:
166 VT-277   Datasheet
Catalogue page:
  CPCC/926
See all Technical Docs

Product Overview

  • Direct replacement for conventional incandescent lamps
  • Low energy consumption - 80% less than standard bulbs
  • Extremely long life
  • No UV and near-IR radiation
  • Instant ON 100% light, no warm-up time
  • Ideal for commercial and residential areas, hotels, bars, exhibition stands and chandeliers

Product Information

:
Reflector
:
GU10
:
Daylight White
:
4000K
:
Not Dimmable
:
38°
:
60W
:
480lm
:
7W
:
240VAC
:
A+
:
55mm
:
50mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3800157627795

166 VT-277 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

5W LED GU10 Lamp, Non-Dimmable, 3000K Warm White, Frosted Lens

Beam Angle:110°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:35W; LED Colour:Warm White; Lamp Base Type:GU10; Lamp Style:Reflector; Luminous Flux:400lm; Power Rating:5W;

     

Each

1+ £0.88 (£1.06)   ( ) 5+ £0.81 (£0.97)   ( ) More Pricing...

Restricted Item Add

V-TAC

7W GU10 LED Lamp, 550lm, 4500K

Beam Angle:38°; CCT:4500K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:50W; External Diameter:50mm; External Length:57mm; LED Colour:Daylight White; Lamp Base Type:GU10; Lamp

     
Restricted Item Add

PHILIPS LIGHTING

4.6W GU10 LED Reflector Lamp, 355lm, 2700K

Beam Angle:36°; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:50W; External Diameter:50mm; External Length:54mm; LED Colour:Warm White; Lamp Base Type:GU10; Lamp S

     

Each

1+ £2.84 (£3.41)   ( ) 5+ £2.68 (£3.22)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

Parathom PAR16 7.2-80W 827 LED GU10 Bulb, 36 Degree Dimmable

Beam Angle:36°; CCT:2700K; Dimmable:Dimmable; Energy Rating:A+; Equivalent Wattage:80W; External Diameter:50mm; External Length:58mm; LED Colour:Warm White; Lamp Base Type:GU10; Lamp S

     
Restricted Item Add

V-TAC

7W GU10 LED Lamp, 550lm, 3000K

Beam Angle:38°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:50W; External Diameter:50mm; External Length:57mm; LED Colour:Warm White; Lamp Base Type:GU10; Lamp Styl

     
Restricted Item Add

UNBRANDED

7W Dimmable GU10 LED Lamp, 540lm, 2700K

Beam Angle:60°; CCT:2700K; Dimmable:Dimmable; Energy Rating:A++; Equivalent Wattage:55W; External Diameter:50mm; External Length:55mm; LED Colour:Warm White; Lamp Base Type:GU10; Lam

     
Restricted Item Add

201 In stock

201 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

£1.73 ( £2.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.73 (£2.08)
  ( )
5+ £1.63 (£1.96)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange