You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Amber GLS LED Filament Lamp, E27, Extra Warm White, 725lm - 

286 VT-266

286 VT-266 - 6W Amber GLS LED Filament Lamp, E27, Extra Warm White, 725lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
286 VT-266
Order Code:
LP11390
Also Known As:
GTIN UPC EAN: 3800157634649
Technical Datasheet:
286 VT-266   Datasheet
Catalogue page:
  CPCC/940
See all Technical Docs

Product Overview

  • Direct replacement for conventional incandescent lamps with E27 fitting
  • Amber glass for a vintage appearance
  • Low energy consumption - 80% less than standard bulbs
  • Extremely long life
  • No UV and near-IR radiation
  • Instant ON 100% light, no warm-up time

Product Information


:
GLS

:
E27 / ES

:
Extra Warm White

:
2200K

:
Not Dimmable

:
300°

:
55W

:
725lm

:
6W

:
240V

:
A+

:
107mm

:
60mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 3800157634649

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 25/10/21

Notify me when back in stock

£4.10 ( £4.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.10 (£4.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.89 (£4.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --