You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4W Dimmable Filament Candle LED Lamp, E14, 320lm, 2700K - 

4365 VT-1986D

4365 VT-1986D - 4W Dimmable Filament Candle LED Lamp, E14, 320lm, 2700K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
4365 VT-1986D
Order Code:
LP11125
Also Known As:
GTIN UPC EAN: 3800157602914
Technical Datasheet:
4365 VT-1986D   Datasheet
Catalogue page:
  CPCC/941
See all Technical Docs

Product Overview

  • Lasts 20 times longer and uses 80% less energy than standard lamps
  • Ideal replacement for conventional incandescent or fluorescent lamps
  • Widely used in residential lighting
  • Lifetime of 20,000 hours
  • Dimmable

Product Information

:
Filament Candle
:
E14 / SES
:
Warm White
:
2700K
:
Dimmable
:
300°
:
30W
:
320lm
:
4W
:
240V
:
A+
:
100mm
:
35mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3800157602914

4365 VT-1986D - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

4W LED Golf Ball Filament Bulb, B22

Beam Angle:360°; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A++; Equivalent Wattage:40W; External Diameter:45mm; External Length:70mm; LED Colour:Warm White; Lamp Base Type:

     

Each

1+ £1.43 (£1.72)   ( ) 5+ £1.29 (£1.55)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

Parathom Retrofit Classic A E27 4-40W 827 LED GLS Filament Bulb, 2700K

Beam Angle:300°; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A++; Equivalent Wattage:40W; External Diameter:60mm; External Length:105mm; LED Colour:Warm White; Lamp Base Type:

     

Each

1+ £2.36 (£2.83)   ( ) 5+ £2.21 (£2.65)   ( ) More Pricing...

Restricted Item Add

SYLVANIA

5.5W Globe Filament LED Lamp, E27, 640lm, Warm White

Beam Angle:300°; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A++; Equivalent Wattage:50W; External Diameter:80mm; External Length:114mm; LED Colour:Warm White; Lamp Base Type:E27 /

     

Each

1+ £4.83 (£5.80)   ( ) 5+ £4.62 (£5.54)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

4W LED Candle Filament Bulb, B22

Beam Angle:360°; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A++; Equivalent Wattage:40W; External Diameter:35mm; External Length:90mm; LED Colour:Warm White; Lamp Base Type:BA2

     

Each

1+ £1.45 (£1.74)   ( ) 5+ £1.30 (£1.56)   ( ) More Pricing...

Restricted Item Add

SYLVANIA

4W Clear Candle Filament LED Lamp, B22, 420lm, Warm White

Beam Angle:-; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A++; Equivalent Wattage:37W; External Diameter:35mm; External Length:92mm; LED Colour:Warm White; Lamp Base Type:B22; La

     

Each

1+ £3.05 (£3.66)   ( ) 5+ £2.84 (£3.41)   ( ) More Pricing...

Restricted Item Add

PHILIPS LIGHTING

E27 7W Tear Drop Dimmable LED Bulb, 2700K

Beam Angle:-; CCT:2700K; Dimmable:Dimmable; Energy Rating:A++; Equivalent Wattage:60W; External Diameter:64mm; External Length:148mm; LED Colour:Warm White; Lamp Base Type:E27 / ES; Lamp S

     
Restricted Item Add

FORUM LIGHTING

G95 ES Vintage LED Filament Bulb, Clear 6W Dimmable

Beam Angle:-; CCT:2200K; Dimmable:Dimmable; Energy Rating:A+; External Diameter:140mm; External Length:95mm; LED Colour:Warm White; Lamp Base Type:E27 / ES; Lamp Style:Filament Glob

     

Each

1+ £9.24 (£11.09)   ( ) 5+ £8.93 (£10.72)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

8W LED GLS Filament Bulb, B22

Beam Angle:360°; CCT:2700K; Dimmable:Not Dimmable; Energy Rating:A++; Equivalent Wattage:60W; External Diameter:60mm; External Length:102mm; LED Colour:Warm White; Lamp Base Type:BA22d

     

Each

1+ £1.94 (£2.33)   ( ) 5+ £1.78 (£2.14)   ( ) More Pricing...

Restricted Item Add

V-TAC

E27 4W LED Amber ST64 Filament Bulb, 2200K

Beam Angle:300°; CCT:2200K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:40W; External Diameter:64mm; Exter; Available until stocks are exhausted Alternative available

     

Each

1+ £2.75 (£3.30)   ( ) 5+ £2.60 (£3.12)   ( ) More Pricing...

Restricted Item Add

3,099 In stock

3,099 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/03/20

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.75 (£2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange