You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

100W LED Floodlight, 3000K, IP65 - 

VT-40101B 5964

VT-40101B 5964 - 100W LED Floodlight, 3000K, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-40101B 5964
Order Code:
LA07145
Also Known As:
GTIN UPC EAN: 3800157625579
Technical Datasheet:
VT-40101B 5964   Datasheet
Catalogue page:
  CPCC/968
See all Technical Docs

Product Overview

  • High power LED chips
  • Aluminium alloy body
  • Corrosion resistant
  • Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
  • Built-in constant current driver and power supply, no external ballast required
  • Ideal for driveways, gardens, billboards, sports grounds, car parks etc.

Product Information

:
LED
:
100W
:
3000K
:
8500lm
:
500W
:
IP65
:
271mm
:
33mm
:
330mm
:
A+
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3800157625579

VT-40101B 5964 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

Floodlight LED Slim 50W 6000K

CCT:6000K; Depth:28mm; Energy Rating:A+; Equivalent Wattage:202W; IP / NEMA Rating:IP65; Length:188mm; Light Source:LED; Power Rating:50W; Total Light Output:3500lm; Angle:110°

     

Each

1+ £9.79 (£11.75)   ( ) 5+ £9.19 (£11.03)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

LED Floodlight, 50W 3000K Black

CCT:3000K; Depth:62mm; Energy Rating:-; Equivalent Wattage:-; IP / NEMA Rating:IP65; Length:187mm; Light Source:LED; Power Rating:50W; Product Range:-; SVHC:No SVHC (27-Jun-2018); To

     
Restricted Item Add

LEDVANCE

LED Floodlight, 100W 4000K Black

CCT:4000K; Depth:82mm; Energy Rating:-; Equivalent Wattage:-; IP / NEMA Rating:IP65; Length:237mm; Light Source:LED; Power Rating:100W; Product Range:-; SVHC:No SVHC (27-Jun-2018); T

     
Restricted Item Add

LEDVANCE

LED Floodlight, 200W 4000K Black

CCT:4000K; Depth:81mm; Energy Rating:-; Equivalent Wattage:-; IP / NEMA Rating:IP65; Length:340mm; Light Source:LED; Power Rating:180W; Product Range:-; Total Light Output:20000lm; W

     
Restricted Item Add

LEDVANCE

LED Floodlight, 20W 3000K Black

CCT:3000K; Depth:44mm; Energy Rating:-; Equivalent Wattage:-; IP / NEMA Rating:IP65; Length:155mm; Light Source:LED; Power Rating:20W; Product Range:-; SVHC:No SVHC (27-Jun-2018); Tot

     
Restricted Item Add

PRO ELEC

Floodlight LED Slim 20W 6000K

CCT:6000K; Depth:28mm; Energy Rating:A+; Equivalent Wattage:104W; IP / NEMA Rating:IP65; Length:125mm; Light Source:LED; Power Rating:20W; Total Light Output:1600lm; Width:173mm; Angle:110°

     

Each

1+ £6.24 (£7.49)   ( ) 5+ £5.44 (£6.53)   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Floodlight LED Slim 30W 6000K

CCT:6000K; Depth:28mm; Energy Rating:A+; Equivalent Wattage:147W; IP / NEMA Rating:IP65; Length:145mm; Light Source:LED; Power Rating:30W; Total Light Output:2400lm; Angle:110°

     

Each

1+ £7.45 (£8.94)   ( ) 5+ £6.75 (£8.10)   ( ) More Pricing...

Restricted Item Add

V-TAC

100W LED Floodlight, 6500K, IP65

CCT:6500K; Depth:33mm; Energy Rating:A+; Equivalent Wattage:500W; IP / NEMA Rating:IP65; Length:271mm; Light Source:LED; Power Rating:100W; Total Light Output:8500lm; Width:330mm; Supply

     

Each

1+ £22.50 (£27.00)   ( ) 5+ £21.40 (£25.68)   ( ) More Pricing...

Restricted Item Add

NIGHT SEARCHER

Rechargeable LED Worklight, 3500lm 15m 8 Hours

CCT:-; Depth:285mm; Energy Rating:-; Equivalent Wattage:500W; IP / NEMA Rating:IP54; Length:310mm; Light Source:LED; Power Rating:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); Tot

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £94.50 (£113.40)   ( ) More Pricing...

Restricted Item Add

LEDVANCE

LED Floodlight 20W 4000K 2000lm IP65 Black

CCT:4000K; Depth:44mm; Energy Rating:-; Equivalent Wattage:-; IP / NEMA Rating:IP65; Length:167mm; Light Source:LED; Power Rating:20W; Product Range:-; SVHC:No SVHC (27-Jun-2018); Tot

     
Restricted Item Add

284 In stock

284 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 06/05/19

£22.50 ( £27.00 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.50 (£27.00)
  ( )
5+ £21.40 (£25.68)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews