You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W Smart WiFi LED GLS Lamp, RGB+WW+CW+DW, 1300lm -
VT-5117 2753
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-5117 2753
- Order Code:
- LP12671
- Also Known As:
- GTIN UPC EAN: 3800157646642
- Technical Datasheet:
- VT-5117 2753 Datasheet
Product Overview
- WiFi enabled Smart Light Bulb
- Compatible with the V-TAC Smart Light App
- Easy installation
- Control whether you have the lights on or off
- Ability to change the lighting colour or dim the lights at the touch of a button
- Alexa and Google Home compatible
- Colours: RGB & 2700K-6400K
Product Information
- :
- WiFi
- :
- V-Tac Smart App
- :
- Amazon Alexa, Google Assistant
- :
- Colour Changing, Smart Dimmer, Tunable
- :
- Frosted GLS
- :
- E27 / ES
- :
- Colour Changing
- :
- 88W
- :
- 1300lm
- :
- -
- :
- Dimmable
- :
- 200°
- :
- 15W
- :
- 230V
- :
- A+
- :
- 135mm
- :
- 65mm
Technical Documents (1)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/12/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | £9.75 (£11.70) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.