You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24W LED Adjustable Panel, 4000K Round - 

VT-625RD 740

VT-625RD 740 - 24W LED Adjustable Panel, 4000K Round

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-625RD 740
Order Code:
LA08336
Product Range
V-TAC VT-625
Also Known As:
GTIN UPC EAN: 3800157643092
Technical Datasheet:
VT-625RD 740   Datasheet
See all Technical Docs

Product Range Selector (V-TAC VT-625)

See all from this product range

Product Overview

Contemporary, slim profile LED panel that is suitable for a range of applications such as office or kitchen/domestic lighting. Environmentally friendly design with no infrared emissions and no Lead or Mercury content.
  • Robust IP20 rated exterior housing
  • No infrared emissions - will not attract flies
  • Beam angle: 120°
  • Highly efficient Samsung LED chip
  • Integrated power driver ensures reliable lifetime
  • Approx. 20,000 hours lifespan
  • Easy to install with low maintenance
  • Dimensions (HxDia.): 32x223mm
  • Adjustable Cutout size: 75-200mm
  • 85V - 265V AC
  • 5 Year manufacturer warranty

Footnotes

Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.

Product Information


:
Panel Lighting

:
-

:
-

:
-

:
V-TAC VT-625

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 3800157643092

Due to global supply chain disruption, some lead times may be subject to change.

39 In stock Need more?

£16.45 ( £19.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.45 (£19.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.40 (£18.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --