You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W LED Recessed Linear Lights, 6400K, IP20, White - 

VT-7-41 604

VT-7-41 604 - 40W LED Recessed Linear Lights, 6400K, IP20, White
VT-7-41 604 - 40W LED Recessed Linear Lights, 6400K, IP20, White
VT-7-41 604 - 40W LED Recessed Linear Lights, 6400K, IP20, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-7-41 604
Order Code:
LA09089
Product Range
V-TAC Recessed Linear Lights Series
Technical Datasheet:
VT-7-41 604   Datasheet
See all Technical Docs

Product Range Selector (V-TAC Recessed Linear Lights Series)

See all from this product range

Product Overview

The 40W Recessed Linear LED light is the ideal and modern solution for commercial and residential environments with 32,000 Lumens with suspended wire and metal plates included.
  • Recessed Linear Lights
  • Excellent heat disspiation with a robust aluminium body
  • Capable of multiple connector options (connectors not included)
  • Linkable of up to 12m using connectors
  • Power Rating: 40W
  • Lumens: 3200lm
  • 6400K Colour Temperature - Cool White LED Colour
  • IP20 Rated
  • Non-Dimmable
  • 120° Beam Angle
  • Dimensions (HxWxD): 1200x60x70mm

Product Information


:
Ceiling Lights

:
-

:
40W

:
240V

:
V-TAC Recessed Linear Lights Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

2 In stock Need more?

£55.40 ( £66.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £55.40 (£66.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --