You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W LED 3 in 1 Linear Suspension Light, 3000K-6400K, IP20 - 

VT-7-44 20060

VT-7-44 20060 - 40W LED 3 in 1 Linear Suspension Light, 3000K-6400K, IP20
VT-7-44 20060 - 40W LED 3 in 1 Linear Suspension Light, 3000K-6400K, IP20
VT-7-44 20060 - 40W LED 3 in 1 Linear Suspension Light, 3000K-6400K, IP20
VT-7-44 20060 - 40W LED 3 in 1 Linear Suspension Light, 3000K-6400K, IP20
VT-7-44 20060 - 40W LED 3 in 1 Linear Suspension Light, 3000K-6400K, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
V-TAC V-TAC
Manufacturer Part No:
VT-7-44 20060
Order Code:
LA09109
Technical Datasheet:
VT-7-44 20060   Datasheet
See all Technical Docs

Product Overview

Slim suspended LED light, the ideal and modern solution for commercial and residential environments and features a switch for different light settings including warm white (3000K), cool white (4000K) and daylight white (6400K).
  • Suspended LED Linear Lights
  • Equpped with long lasting Samsung LEDs
  • Switch for colour changing colour temperature 3000K-1900lm, 4000K-2500lm, 6400K-2200lm
  • 1.5m suspension wire
  • Easy installation
  • Power Rating: 40W
  • IP20 Rated
  • Non-Dimmable
  • 120° Beam Angle
  • Dimensions (HxWxD): 1197x50x65mm

Product Information


:
Ceiling Lights

:
-

:
40W

:
240V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

Deliveries start from 18/11/21

Notify me when back in stock

£55.50 ( £66.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £55.50 (£66.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --