You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3-Channel Sound to Light & Microphone Kit - 

K8017

K8017 - 3-Channel Sound to Light & Microphone Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K8017
Order Code:
HK00760
Also Known As:
GTIN UPC EAN: 5410329080174
Catalogue page:
  CPCC/3647

Product Overview

Develop your own lighting effect that reacts to three distinct bands of the sound spectrum.
  • Low, mid and high channels
  • Sensitivity adjustment for each channel
  • Built-in microphone for greater flexibility of location
  • LED status indicator for each channel
  • Noise suppression to EN55015
  • Suitable for incandescent light bulbs only
  • Operating voltage: 110-125V or 220-240Vac 50/60Hz
  • Maximum load: 200W per channel
  • Dimensions (WxHxD): 155x45x160mm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329080174

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 15/10/18
£36.99 ( £44.39  Inc. VAT) £ 44.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £36.99 (£44.39)
5 + £35.49 (£42.59)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews