You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

 
 
Low

3-Channel Sound to Light & Microphone Kit - 

K8017

K8017 - 3-Channel Sound to Light & Microphone Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K8017
Order Code:
HK00760
Also Known As:
GTIN UPC EAN: 5410329080174
Catalogue page:
  CPCC/3647

Product Overview

Develop your own lighting effect that reacts to three distinct bands of the sound spectrum.
  • Low, mid and high channels
  • Sensitivity adjustment for each channel
  • Built-in microphone for greater flexibility of location
  • LED status indicator for each channel
  • Noise suppression to EN55015
  • Suitable for incandescent light bulbs only
  • Operating voltage: 110-125V or 220-240Vac 50/60Hz
  • Maximum load: 200W per channel
  • Dimensions (WxHxD): 155x45x160mm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329080174

Alternatives for K8017

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
4 in stock

1 Kit

1+ £14.95 (£17.94) 5+ £12.95 (£15.54)

8 in stock

Each

1+ £9.74 (£11.688) 5+ £9.22 (£11.064)

39 in stock

Each

1+ £3.55 (£4.26) 10+ £3.03 (£3.636)

1 in stock

Each

1+ £22.57 (£27.084) 5+ £20.31 (£24.372)

6 in stock

1 Kit

1+ £18.99 (£22.788) 5+ £16.99 (£20.388)

4 in stock

Each

1+ £7.99 (£9.588) 5+ £7.19 (£8.628)

11 in stock

Each

1+ £7.79 (£9.348) 5+ £7.29 (£8.748)

1 in stock

Each

1+ £13.51 (£16.212) 5+ £12.47 (£14.964)

12 in stock

Each

1+ £5.71 (£6.852) 5+ £5.40 (£6.48) 10+ £5.19 (£6.228)

29 in stock

1 Kit

1+ £8.95 (£10.74) 5+ £7.95 (£9.54)

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/11/18
£36.99 ( £44.39  Inc. VAT) £ 44.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £36.99 (£44.39)
5 + £35.49 (£42.59)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews