You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Arduino Audio Shield Kit - 

KA02

KA02 - Arduino Audio Shield Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KA02
Order Code:
HK01184
Also Known As:
GTIN UPC EAN: 5410329555832
Technical Datasheet:
KA02   Datasheet
Catalogue page:
  CPCC/1600
See all Technical Docs

Product Overview

Allows you to record and playback sounds. The board has a built-in mic to record or a line input jack. The shield has a 60 second recording time and can be rewound, fast forwarded, and erased using the small push buttons. Playback can be via a speaker or a line output. Supplied in kit form.
  • Compatible with all Arduino Uno style boards
  • Stackable design allowing the use of other shields
  • Audio sAmple frequenzy 8 kHz
  • Uses ICSP pins on an Arduino as a serial connection to the shield
  • Uses pin 10 on the Arduino board
  • Dimensions 80x55x30mm

Product Information

:
Arduino Uno Type Boards
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5410329555832

KA02 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEEED STUDIO

SD Card Shield v4.0 for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino; Kit Contents:SD Card Shield; Product Range:SEEED Arduino Shields; Silicon Core Number:-; Silicon Family Name:-;

     

Each

1+ £13.21 (£15.85)   ( ) 5+ £12.11 (£14.53)   ( ) More Pricing...

Restricted Item Add

VELLEMAN KIT

4 Channel Relay Module for Arduino

For Use With:Arduino; Product Range:Arduino Modules; Accessory Type:4 Channel Relay Module

     

Each

1+ £8.27 (£9.92)   ( )

Restricted Item Add

SEEED STUDIO

868MHz Dragino LoRa Shield for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino Leonardo, Uno, Mega or DUE; Kit Contents:LoRa Shield & Antenna; Product Range:SEEED Arduino Shields; Silicon Core

     

Each

1+ £15.99 (£19.19)   ( ) 5+ £14.99 (£17.99)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

Relay Shield v3.0 for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino or Seeeduino; Kit Contents:Relay Shield; Product Range:SEEED Arduino Shields; Silicon Core Number:-; Silicon Family Name:-;

     

Each

1+ £15.99 (£19.19)   ( ) 5+ £14.99 (£17.99)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

WiFi Shield v2.0 for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino or Seeeduino; Kit Contents:Wi-Fi Shield; Product Range:SEEED Arduino Shields; Silicon Core Number:-; Silicon Family Name:-; S

     

Each

1+ £32.24 (£38.69)   ( ) 5+ £30.22 (£36.26)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ £8.99 (£10.79)   ( )

Restricted Item Add

VELLEMAN KIT

Bluetooth HC-05 Tranmission Module for Arduino

For Use With:Arduino; Product Range:Arduino Modules; Accessory Type:Bluetooth Transmission Module

     

Each

1+ £11.90 (£14.28)   ( )

Restricted Item Add

SPARKFUN ELECTRONICS

CAN-BUS Shield for Arduino

Core Architecture:-; Core Sub-Architecture:-; For Use With:Arduino; Kit Contents:Shield only; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

     
Restricted Item Add

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

£14.43 ( £17.32 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.43 (£17.32)
  ( )
5+ £13.39 (£16.07)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange